
SAUH-001G-M0.2 | |
|---|---|
DigiKey Part Number | 455-2917-2-ND - Tape & Reel (TR) 455-2917-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAUH-001G-M0.2 |
Description | CONN FML SKT 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Blade Sockets Contact Gold 22-26 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Blade Sockets | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35200 | kr.3.52 |
| 25 | kr.0.32760 | kr.8.19 |
| 50 | kr.0.31100 | kr.15.55 |
| 100 | kr.0.29630 | kr.29.63 |
| 250 | kr.0.27776 | kr.69.44 |
| 500 | kr.0.26458 | kr.132.29 |
| 1.000 | kr.0.25190 | kr.251.90 |
| 2.500 | kr.0.23608 | kr.590.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18.000 | kr.0.18483 | kr.3,326.94 |
| 36.000 | kr.0.17600 | kr.6,336.00 |
| 54.000 | kr.0.17103 | kr.9,235.62 |
| 90.000 | kr.0.16498 | kr.14,848.20 |
| 126.000 | kr.0.16111 | kr.20,299.86 |
| 180.000 | kr.0.15711 | kr.28,279.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |








