Female Blade Sockets Contact Gold 28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SADH-003G-P0.2

DigiKey Part Number
455-2916-2-ND - Tape & Reel (TR)
455-2916-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SADH-003G-P0.2
Description
CONN FM BLADE SKT 28AWG CRMP GLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Gold 28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.179
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.38000kr.3.80
25kr.0.35520kr.8.88
50kr.0.33720kr.16.86
100kr.0.32140kr.32.14
250kr.0.30128kr.75.32
500kr.0.28682kr.143.41
1.000kr.0.27313kr.273.13
2.500kr.0.25596kr.639.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000kr.0.21754kr.5,438.50
50.000kr.0.20716kr.10,358.00
75.000kr.0.20131kr.15,098.25
125.000kr.0.19419kr.24,273.75
175.000kr.0.18964kr.33,187.00
250.000kr.0.18493kr.46,232.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750