
S2P-VH-GZ | |
|---|---|
DigiKey Part Number | S2P-VH-GZ-ND |
Manufacturer | |
Manufacturer Product Number | S2P-VH-GZ |
Description | CONN HEADER R/A 2POS 3.96MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.142" (3.60mm) |
Series | Insulation Height 0.547" (13.90mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 10A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.52855 | kr.6,528.55 |
| Unit Price without VAT: | kr.6.52855 |
|---|---|
| Unit Price with VAT: | kr.8.16069 |


