
RF-10 | |
|---|---|
DigiKey Part Number | RF-10-ND |
Manufacturer | |
Manufacturer Product Number | RF-10 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.13308 | kr.566.54 |
| Unit Price without VAT: | kr.1.13308 |
|---|---|
| Unit Price with VAT: | kr.1.41635 |


