
PNIRP-09V-S | |
|---|---|
DigiKey Part Number | 455-2748-ND |
Manufacturer | |
Manufacturer Product Number | PNIRP-09V-S |
Description | CONN SOCKET HSG 9POS 2.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Socket Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.72675 | kr.726.75 |
| Unit Price without VAT: | kr.0.72675 |
|---|---|
| Unit Price with VAT: | kr.0.90844 |



