NIP1.25-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.16864

Parametric Equivalent


JST Sales America Inc.
In Stock: 449
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.0.21879

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.18.69869
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11.408
Unit Price: kr.7.16000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.124
Unit Price: kr.2.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 20.000
Unit Price: kr.1.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.90245
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 213
Unit Price: kr.19.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9.672
Unit Price: kr.14.58000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.585
Unit Price: kr.5.45000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.10406
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.03405
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19.116
Unit Price: kr.2.22000
Datasheet
Image for NIP1.25-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NIP1.25-5

DigiKey Part Number
455-NIP1.25-5-ND
Manufacturer
Manufacturer Product Number
NIP1.25-5
Description
NON-INSULATED TERMINAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.315" (8.00mm)
Manufacturer
JST Sales America Inc.
Length - Overall
0.622" (15.80mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Termination
Crimp
Terminal Type
Circular
Wire Gauge
16-22 AWG
Stud/Tab Size
10 Stud
Insulation
Non-Insulated
Thickness
0.031" (0.79mm)
Contact Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.25-5JST Sales America Inc.0455-1.25-5-NDkr.0.16864Parametric Equivalent
R1.25-5JST Sales America Inc.449455-3297-NDkr.0.63000Parametric Equivalent
R1.25-5(NJ)JST Sales America Inc.0455-R1.25-5(NJ)-NDkr.0.21879Parametric Equivalent
2-321896-2TE Connectivity AMP Connectors02-321896-2-NDkr.18.69869Parametric Equivalent
2-34109-2TE Connectivity AMP Connectors11.408A27014CT-NDkr.7.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.3.66870kr.3,668.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.66870
Unit Price with VAT:kr.4.58588