
N1.25-3.7 | |
|---|---|
DigiKey Part Number | 455-N1.25-3.7-ND |
Manufacturer | |
Manufacturer Product Number | N1.25-3.7 |
Description | N-INSULATED TERMINAL (RING/SQUAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5, 6 Stud Circular 16-22 AWG Crimp |
Category | Length - Overall 0.618" (15.70mm) |
Manufacturer JST Sales America Inc. | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-22 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size 5, 6 Stud | Color Red |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.126" (3.20mm) |
Width - Outer Edges 0.217" (5.50mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.39739 | kr.397.39 |
| Unit Price without VAT: | kr.0.39739 |
|---|---|
| Unit Price with VAT: | kr.0.49674 |

