
AGVHGVH26K102 | |
|---|---|
DigiKey Part Number  | 455-AGVHGVH26K102-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AGVHGVH26K102  | 
Description  | 4" GVH SERIES STANDARD LEADS  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Black 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | JST Sales America Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Contact End  | Pin to Pin  | |
Length  | 4.00" (101.60mm)  | |
Wire Gauge  | 26 AWG  | |
Contact Finish  | Tin  | |
Color  | Black  | |
Contact Finish Thickness  | -  | |
Number of Rows  | 1  | |
Number of Conductors  | 1  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.53862 | kr.1,538.62 | 
| Unit Price without VAT: | kr.1.53862 | 
|---|---|
| Unit Price with VAT: | kr.1.92328 | 

