
ADVDV20K254 | |
|---|---|
DigiKey Part Number | 455-ADVDV20K254-ND |
Manufacturer | |
Manufacturer Product Number | ADVDV20K254 |
Description | 10" DV SERIES STANDARD LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.78899 | kr.2,788.99 |
| Unit Price without VAT: | kr.2.78899 |
|---|---|
| Unit Price with VAT: | kr.3.48624 |

