HYVRP-03V-A-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.1.14500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.52156
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 14.505
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.4.21120
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.61645
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.564
Unit Price: kr.12.05000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.7.63500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.79406
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.64536
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.2.85048
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 15
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.60660
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1.62701
Datasheet
Image for HYVRP-03V-A-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HYVRP-03V-A-S

DigiKey Part Number
455-HYVRP-03V-A-S-ND
Manufacturer
Manufacturer Product Number
HYVRP-03V-A-S
Description
HYV HOUSING
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Natural 0.197" (5.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.197" (5.00mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-30°C ~ 105°C
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WPJR-03V-1-SJST Sales America Inc.0455-WPJR-03V-1-S-NDkr.1.14500Parametric Equivalent
1-1241961-7TE Connectivity AMP Connectors01-1241961-7-NDkr.1.52156Parametric Equivalent
1-1241961-8TE Connectivity AMP Connectors14.505A120250-NDkr.4.82000Parametric Equivalent
1-1241961-8TE Connectivity01111-1-1241961-8-NDkr.4.21120Parametric Equivalent
1-1241961-9TE Connectivity AMP Connectors0A125583-NDkr.2.61645Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.0.98860kr.988.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.98860
Unit Price with VAT:kr.1.23575