Parametric Equivalent
Parametric Equivalent

HILP-03V-3-E | |
|---|---|
DigiKey Part Number | 455-2826-ND |
Manufacturer | |
Manufacturer Product Number | HILP-03V-3-E |
Description | CONN PLUG HSG 3POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.130" (3.30mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.130" (3.30mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HILP-03V-1-S | JST Sales America Inc. | 0 | 455-2804-ND | kr.1.45002 | Parametric Equivalent |
| HILP-03V-2-R | JST Sales America Inc. | 0 | 455-2803-ND | kr.1.36056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.51177 | kr.1,511.77 |
| Unit Price without VAT: | kr.1.51177 |
|---|---|
| Unit Price with VAT: | kr.1.88971 |








