
GS5-16 | |
|---|---|
DigiKey Part Number | 455-GS5-16-ND |
Manufacturer | |
Manufacturer Product Number | GS5-16 |
Description | NON-INSULATED TERMINAL RING TONG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 6 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.047" (1.19mm) | |
Width - Outer Edges | 0.433" (11.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.1.12035 | kr.224.07 |
| Unit Price without VAT: | kr.1.12035 |
|---|---|
| Unit Price with VAT: | kr.1.40044 |


