
CZHR-08V-S | |
|---|---|
DigiKey Part Number | 455-CZHR-08V-S-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-08V-S |
Description | CZ-FAMILY SERIES CZH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.43359 | kr.433.59 |
| Unit Price without VAT: | kr.0.43359 |
|---|---|
| Unit Price with VAT: | kr.0.54199 |




