
CZHR-06V-S | |
|---|---|
DigiKey Part Number | 455-CZHR-06V-S-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-06V-S |
Description | CZH HOUSING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15CH-A-06 | Adam Tech | 0 | 2057-15CH-A-06-ND | kr.0.82000 | Parametric Equivalent |
| 15CH-B-06 | Adam Tech | 0 | 2057-15CH-B-06-ND | kr.1.52000 | Parametric Equivalent |
| CI1506S0000 | Cvilux USA | 2.186 | 2987-CI1506S0000-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.36239 | kr.362.39 |
| Unit Price without VAT: | kr.0.36239 |
|---|---|
| Unit Price with VAT: | kr.0.45299 |




