
CFF-HC24S-S352-N120T | |
|---|---|
DigiKey Part Number | 455-CFF-HC24S-S352-N120TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFF-HC24S-S352-N120T |
Description | CONN CFAST CARD R/A SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Card Connector CFast™ Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Connector Type Connector |
Manufacturer JST Sales America Inc. | Insertion, Removal Method Push In, Pull Out |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type CFast™ Card | Contact Finish Gold |
Number of Positions 24 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.25.38183 | kr.17,767.28 |
| Unit Price without VAT: | kr.25.38183 |
|---|---|
| Unit Price with VAT: | kr.31.72729 |



