
BM24B-NSHDZS-TFT | |
|---|---|
DigiKey Part Number | 455-BM24B-NSHDZS-TFTTR-ND - Tape & Reel (TR) 455-BM24B-NSHDZS-TFTCT-ND - Cut Tape (CT) 455-BM24B-NSHDZS-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM24B-NSHDZS-TFT |
Description | CONN HDR 24POS 1MM SMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM24B-NSHDZS-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.171" (4.35mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Ivory |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50419-02441-001 | Aces Connectors | 1.000 | 4294-50419-02441-001CT-ND | kr.0.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.84000 | kr.98.40 |
| 25 | kr.8.57680 | kr.214.42 |
| 50 | kr.7.76520 | kr.388.26 |
| 100 | kr.7.08110 | kr.708.11 |
| 250 | kr.6.35852 | kr.1,589.63 |
| 500 | kr.5.93222 | kr.2,966.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.5.40453 | kr.8,647.25 |
| 3.200 | kr.5.17831 | kr.16,570.59 |
| 4.800 | kr.5.07006 | kr.24,336.29 |
| 8.000 | kr.4.95483 | kr.39,638.64 |
| 11.200 | kr.4.89005 | kr.54,768.56 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |


