



BM14B-NSHSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM14B-NSHSS-TBTTR-ND - Tape & Reel (TR) 455-BM14B-NSHSS-TBTCT-ND - Cut Tape (CT) 455-BM14B-NSHSS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM14B-NSHSS-TBT |
Description | CONN HEADER SMD 14POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Holder |
Mfr | Insulation Height 0.236" (6.00mm) |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Post Tin |
Part Status Active | Contact Material Copper Alloy |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.8mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.18200 | kr.61.82 |
| 100 | kr.5.25460 | kr.525.46 |
| 500 | kr.4.68970 | kr.2,344.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.46583 | kr.4,465.83 |
| 2.000 | kr.4.25268 | kr.8,505.36 |
| 3.000 | kr.4.13279 | kr.12,398.37 |
| 5.000 | kr.3.98657 | kr.19,932.85 |
| 7.000 | kr.3.89311 | kr.27,251.77 |
| 10.000 | kr.3.79644 | kr.37,964.40 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |


