Connector Header Surface Mount 9 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 9 position 0.039" (1.00mm)
BM09B-SRSS-TB(LF)(SN)
BM09B-SRSS-TB(LF)(SN)

BM09B-SRSS-TB

DigiKey Part Number
455-1795-2-ND - Tape & Reel (TR)
455-1795-1-ND - Cut Tape (CT)
455-1795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM09B-SRSS-TB
Description
CONN HEADER SMD 9POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 9 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM09B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50228-0094N-001Aces Connectors1.9604294-50228-0094N-001CT-NDkr.0.95000Similar
In-Stock: 3.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.4.71700kr.47.17
100kr.4.00750kr.400.75
500kr.3.57652kr.1,788.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.30969kr.4,964.53
3.000kr.3.15174kr.9,455.22
4.500kr.3.06288kr.13,782.96
7.500kr.2.95452kr.22,158.90
10.500kr.2.88527kr.30,295.33
15.000kr.2.81364kr.42,204.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500