



BM08B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-2643-2-ND - Tape & Reel (TR) 455-2643-1-ND - Cut Tape (CT) 455-2643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM08B-PASS-1-TFT |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM08B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.23700 | kr.52.37 |
| 100 | kr.4.45070 | kr.445.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.89466 | kr.1,947.33 |
| 1.000 | kr.3.70871 | kr.3,708.71 |
| 1.500 | kr.3.60408 | kr.5,406.12 |
| 2.500 | kr.3.47653 | kr.8,691.32 |
| 3.500 | kr.3.39500 | kr.11,882.50 |
| 5.000 | kr.3.31066 | kr.16,553.30 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |











