



BM07B-SRSS-TBT | |
|---|---|
DigiKey Part Number | 455-BM07B-SRSS-TBTTR-ND - Tape & Reel (TR) 455-BM07B-SRSS-TBTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BM07B-SRSS-TBT |
Description | CONN HEADER SMD 7POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.24300 | kr.52.43 |
| 100 | kr.4.45510 | kr.445.51 |
| 500 | kr.3.97606 | kr.1,988.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.67944 | kr.5,519.16 |
| 3.000 | kr.3.50386 | kr.10,511.58 |
| 4.500 | kr.3.40509 | kr.15,322.91 |
| 7.500 | kr.3.28463 | kr.24,634.72 |
| 10.500 | kr.3.20764 | kr.33,680.22 |
| 15.000 | kr.3.12800 | kr.46,920.00 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

















