



BM06B-ZNDSS-A-TF | |
|---|---|
DigiKey Part Number | 455-BM06B-ZNDSS-A-TFTR-ND - Tape & Reel (TR) 455-BM06B-ZNDSS-A-TFCT-ND - Cut Tape (CT) 455-BM06B-ZNDSS-A-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM06B-ZNDSS-A-TF |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM06B-ZNDSS-A-TF Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.382" (9.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A (AC/DC) |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VAC/DC |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.81500 | kr.28.15 |
| 25 | kr.2.63760 | kr.65.94 |
| 50 | kr.2.51200 | kr.125.60 |
| 100 | kr.2.39210 | kr.239.21 |
| 250 | kr.2.24184 | kr.560.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.2.12877 | kr.1,106.96 |
| 1.040 | kr.2.02703 | kr.2,108.11 |
| 1.560 | kr.1.96983 | kr.3,072.93 |
| 2.600 | kr.1.90007 | kr.4,940.18 |
| 3.640 | kr.1.85549 | kr.6,753.98 |
| 5.200 | kr.1.80938 | kr.9,408.78 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |




