



BM05B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM05B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM05B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM05B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM05B-PASS-1-TFT |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM05B-PASS-1-TFT Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.350" (8.89mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Mated Stacking Heights 11.1mm, 16mm, 16.2mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.23500 | kr.42.35 |
| 100 | kr.3.59730 | kr.359.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.14782 | kr.1,573.91 |
| 1.000 | kr.2.99749 | kr.2,997.49 |
| 1.500 | kr.2.91289 | kr.4,369.34 |
| 2.500 | kr.2.80979 | kr.7,024.48 |
| 3.500 | kr.2.74388 | kr.9,603.58 |
| 5.000 | kr.2.67570 | kr.13,378.50 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |











