Connector Header Surface Mount 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 3 position 0.039" (1.00mm)
BM03B-SRSS-TB(LF)(SN)
BM03B-SRSS-TB(LF)(SN)

BM03B-SRSS-TB

DigiKey Part Number
455-BM03B-SRSS-TBTR-ND - Tape & Reel (TR)
455-BM03B-SRSS-TBCT-ND - Cut Tape (CT)
455-BM03B-SRSS-TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM03B-SRSS-TB
Description
CONN HEADER SMD 3POS 1MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
BM03B-SRSS-TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Insulation Height
0.167" (4.25mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
50V
Mounting Type
Mated Stacking Heights
4.9mm
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.832
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.46000kr.24.60
100kr.2.08900kr.208.90
500kr.1.86460kr.932.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.72541kr.2,588.12
3.000kr.1.64301kr.4,929.03
4.500kr.1.59667kr.7,185.02
7.500kr.1.54014kr.11,551.05
10.500kr.1.50402kr.15,792.21
15.000kr.1.46667kr.22,000.05
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000