



BM03B-ACHSS-GAN-ETF | |
|---|---|
DigiKey Part Number | 455-BM03B-ACHSS-GAN-ETFTR-ND - Tape & Reel (TR) 455-BM03B-ACHSS-GAN-ETFCT-ND - Cut Tape (CT) 455-BM03B-ACHSS-GAN-ETFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-ACHSS-GAN-ETF |
Description | CONN HEADER SMD R/A 3POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.055" (1.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.32900 | kr.33.29 |
| 100 | kr.2.83080 | kr.283.08 |
| 500 | kr.2.52624 | kr.1,263.12 |
| 1.000 | kr.2.40559 | kr.2,405.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.2.16334 | kr.9,735.03 |
| 9.000 | kr.2.06013 | kr.18,541.17 |
| 13.500 | kr.2.00207 | kr.27,027.94 |
| 22.500 | kr.1.93126 | kr.43,453.35 |
| 31.500 | kr.1.88600 | kr.59,409.00 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |











