




BM02B-SURS-TF | |
|---|---|
DigiKey Part Number | 455-2956-2-ND - Tape & Reel (TR) 455-2956-1-ND - Cut Tape (CT) 455-2956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM02B-SURS-TF |
Description | CONN HEADER SMD 2POS 0.8MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.031" (0.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM02B-SURS-TF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.106" (2.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Outer Shroud Contact | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 0.2A, 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 30V |
Mounting Type | Mated Stacking Heights 3.95mm |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.2.08000 | kr.20.80 |
| 100 | kr.1.76440 | kr.176.44 |
| 500 | kr.1.57472 | kr.787.36 |
| 1.000 | kr.1.49947 | kr.1,499.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.37794 | kr.3,444.85 |
| 5.000 | kr.1.31216 | kr.6,560.80 |
| 7.500 | kr.1.27515 | kr.9,563.62 |
| 12.500 | kr.1.23003 | kr.15,375.38 |
| 17.500 | kr.1.20118 | kr.21,020.65 |
| 25.000 | kr.1.19812 | kr.29,953.00 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |













