
B6PS-VH-G | |
|---|---|
DigiKey Part Number | 455-B6PS-VH-G-ND |
Manufacturer | |
Manufacturer Product Number | B6PS-VH-G |
Description | VH HEADER (SIDE) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.156" (3.96mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.303" (7.70mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 10A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.44560 | kr.1,111.40 |
| Unit Price without VAT: | kr.4.44560 |
|---|---|
| Unit Price with VAT: | kr.5.55700 |

