B5B-PH-SM4-TB(LF)(SN)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B5B-PH-SM4-TB(LF)(SN)
B5B-PH-SM4-TBT(LF)(SN)
B5B-PH-SM4-TBT(LF)(SN)

B5B-PH-SM4-TBT

DigiKey Part Number
455-B5B-PH-SM4-TBTTR-ND - Tape & Reel (TR)
455-B5B-PH-SM4-TBTCT-ND - Cut Tape (CT)
455-B5B-PH-SM4-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5B-PH-SM4-TBT
Description
CONN HEADER SMD 5POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.661
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.48000kr.5.48
10kr.4.67000kr.46.70
100kr.3.96550kr.396.55
500kr.3.53924kr.1,769.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.86470kr.2,864.70
2.000kr.2.72793kr.5,455.86
3.000kr.2.65099kr.7,952.97
5.000kr.2.55719kr.12,785.95
7.000kr.2.55541kr.17,887.87
Manufacturers Standard Package
Unit Price without VAT:kr.5.48000
Unit Price with VAT:kr.6.85000