



B15B-PH-SM4-TBT | |
|---|---|
DigiKey Part Number | 455-B15B-PH-SM4-TBTTR-ND - Tape & Reel (TR) 455-B15B-PH-SM4-TBTCT-ND - Cut Tape (CT) 455-B15B-PH-SM4-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15B-PH-SM4-TBT |
Description | CONN HEADER SMD 15POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.130" (3.30mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 8.6mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.93000 | kr.9.93 |
| 10 | kr.8.45000 | kr.84.50 |
| 100 | kr.7.17820 | kr.717.82 |
| 500 | kr.6.40692 | kr.3,203.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.18593 | kr.5,185.93 |
| 2.000 | kr.4.93845 | kr.9,876.90 |
| 3.000 | kr.4.89063 | kr.14,671.89 |
| Unit Price without VAT: | kr.9.93000 |
|---|---|
| Unit Price with VAT: | kr.12.41250 |




