



B13B-PH-SM4-TB | |
|---|---|
DigiKey Part Number | 455-B13B-PH-SM4-TBTR-ND - Tape & Reel (TR) 455-B13B-PH-SM4-TBCT-ND - Cut Tape (CT) 455-B13B-PH-SM4-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B13B-PH-SM4-TB |
Description | CONN HEADER SMD 13POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.6.73900 | kr.67.39 |
| 100 | kr.5.72880 | kr.572.88 |
| 500 | kr.5.11322 | kr.2,556.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.86912 | kr.4,869.12 |
| 2.000 | kr.4.63673 | kr.9,273.46 |
| 3.000 | kr.4.50599 | kr.13,517.97 |
| 5.000 | kr.4.34656 | kr.21,732.80 |
| 7.000 | kr.4.24468 | kr.29,712.76 |
| 10.000 | kr.4.13930 | kr.41,393.00 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |









