



B12P-HL-A | |
|---|---|
DigiKey Part Number | 455-B12P-HL-A-ND |
Manufacturer | |
Manufacturer Product Number | B12P-HL-A |
Description | CONN HEADER VERT 12POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 90°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 7A |
Style | Voltage Rating 300V |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.58000 | kr.14.58 |
| 50 | kr.11.07860 | kr.553.93 |
| 100 | kr.10.54980 | kr.1,054.98 |
| 500 | kr.9.41654 | kr.4,708.27 |
| 1.000 | kr.8.96723 | kr.8,967.23 |
| 5.000 | kr.8.00529 | kr.40,026.45 |
| Unit Price without VAT: | kr.14.58000 |
|---|---|
| Unit Price with VAT: | kr.18.22500 |


