
B12B-PH-SM4-TBT | |
|---|---|
DigiKey Part Number | 455-B12B-PH-SM4-TBTTR-ND - Tape & Reel (TR) 455-B12B-PH-SM4-TBTCT-ND - Cut Tape (CT) 455-B12B-PH-SM4-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B12B-PH-SM4-TBT |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.130" (3.30mm) |
Mfr | Insulation Height 0.260" (6.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA6T), Nylon 6T |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100V |
Mounting Type | Mated Stacking Heights 8.6mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.7.11300 | kr.71.13 |
| 100 | kr.6.04710 | kr.604.71 |
| 500 | kr.5.39724 | kr.2,698.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.13958 | kr.5,139.58 |
| 2.000 | kr.4.89429 | kr.9,788.58 |
| 3.000 | kr.4.75633 | kr.14,268.99 |
| 5.000 | kr.4.58807 | kr.22,940.35 |
| 7.000 | kr.4.48051 | kr.31,363.57 |
| 10.000 | kr.4.36929 | kr.43,692.90 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |



