
B04B-XASK-1-A-GU | |
|---|---|
DigiKey Part Number | 455-B04B-XASK-1-A-GU-ND |
Manufacturer | |
Manufacturer Product Number | B04B-XASK-1-A-GU |
Description | XA HEADER (TOP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.346" (8.80mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Press-Fit, Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.3.38873 | kr.1,355.49 |
| Unit Price without VAT: | kr.3.38873 |
|---|---|
| Unit Price with VAT: | kr.4.23591 |





