Similar

B02B-WPJES-3 (LF)(SN) | |
|---|---|
DigiKey Part Number | 455-2447-ND |
Manufacturer | |
Manufacturer Product Number | B02B-WPJES-3 (LF)(SN) |
Description | CONN HEADER VERT 2POS 5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.843" (21.41mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Ingress Protection Waterproof |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 25.3mm |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B02B-WPJSS-1 | JST Sales America Inc. | 1.721 | 455-B02B-WPJSS-1-ND | kr.2.09000 | Similar |




