
154719 | |
|---|---|
DigiKey Part Number | A99649-ND |
Manufacturer | |
Manufacturer Product Number | 154719 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 154719 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.64000 | kr.6.40 |
| 25 | kr.0.60120 | kr.15.03 |
| 50 | kr.0.57180 | kr.28.59 |
| 100 | kr.0.54400 | kr.54.40 |
| 250 | kr.0.51000 | kr.127.50 |
| 500 | kr.0.48564 | kr.242.82 |
| 1.500 | kr.0.44938 | kr.674.07 |
| 3.000 | kr.0.42789 | kr.1,283.67 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |
















