
A10XAF10XAF22K305B | |
|---|---|
DigiKey Part Number | 455-3803-ND |
Manufacturer | |
Manufacturer Product Number | A10XAF10XAF22K305B |
Description | JUMPER 10XAF-2S - 10XAF-2S 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.14.13800 | kr.141.38 |
| 25 | kr.13.25320 | kr.331.33 |
| 50 | kr.12.61920 | kr.630.96 |
| 100 | kr.12.01620 | kr.1,201.62 |
| 250 | kr.11.26312 | kr.2,815.78 |
| 500 | kr.10.72550 | kr.5,362.75 |
| 1.000 | kr.10.21374 | kr.10,213.74 |
| 3.000 | kr.9.45250 | kr.28,357.50 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |





