
A10KR10KR26E305B | |
---|---|
DigiKey Part Number | 455-3405-ND |
Manufacturer | |
Manufacturer Product Number | A10KR10KR26E305B |
Description | JUMPER 10KR-6S-P - 10KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 10 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Blue, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.30000 | kr.15.30 |
10 | kr.12.97900 | kr.129.79 |
25 | kr.12.16240 | kr.304.06 |
50 | kr.11.58020 | kr.579.01 |
100 | kr.11.02720 | kr.1,102.72 |
250 | kr.10.33652 | kr.2,584.13 |
500 | kr.9.84308 | kr.4,921.54 |
Unit Price without VAT: | kr.15.30000 |
---|---|
Unit Price with VAT: | kr.19.12500 |




