
A08XAF08XAF22K152A | |
|---|---|
DigiKey Part Number | 455-3052-ND |
Manufacturer | |
Manufacturer Product Number | A08XAF08XAF22K152A |
Description | JUMPER 08XAF-2S - 08XAF-2S 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Black, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.11.81100 | kr.118.11 |
| 25 | kr.11.07200 | kr.276.80 |
| 50 | kr.10.54340 | kr.527.17 |
| 100 | kr.10.03880 | kr.1,003.88 |
| 250 | kr.9.41008 | kr.2,352.52 |
| 500 | kr.8.96082 | kr.4,480.41 |
| 1.000 | kr.8.53320 | kr.8,533.20 |
| 3.000 | kr.7.89710 | kr.23,691.30 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |









