
A08KR08KR26E305A | |
|---|---|
DigiKey Part Number | 455-3145-ND |
Manufacturer | |
Manufacturer Product Number | A08KR08KR26E305A |
Description | JUMPER 08KR-6S-P - 08KR-6S-P 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Blue, Individual |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket, Reversed | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.11.07600 | kr.110.76 |
| 25 | kr.10.38240 | kr.259.56 |
| 50 | kr.9.88660 | kr.494.33 |
| 100 | kr.9.41430 | kr.941.43 |
| 250 | kr.8.82476 | kr.2,206.19 |
| 500 | kr.8.40328 | kr.4,201.64 |
| 1.000 | kr.8.00228 | kr.8,002.28 |
| 3.000 | kr.7.40573 | kr.22,217.19 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |










