Image for A08KR08KR26E203B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A08KR08KR26E203B

DigiKey Part Number
455-3483-ND
Manufacturer
Manufacturer Product Number
A08KR08KR26E203B
Description
JUMPER 08KR-6S-P - 08KR-6S-P 8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
0.667' (203.20mm, 8.00")
Packaging
Bulk
Color
Blue, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.8.76800kr.87.68
25kr.8.21920kr.205.48
50kr.7.82740kr.391.37
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250
Alternate Length
JUMPER 08KR-6S-P - 08KR-6S-P 2"
In-Stock: 38
Unit Price: kr.7.93000
JUMPER 08KR-6S-P - 08KR-6S-P 6"
In-Stock: 738
Unit Price: kr.10.02000
JUMPER 08KR-6S-P - 08KR-6S-P 12"
In-Stock: 1374
Unit Price: kr.13.06000
JUMPER 08KR-6S-P - 08KR-6S-P 4"
In-Stock: 0
Unit Price: kr.5.20704
JUMPER 08KR-6S-P - 08KR-6S-P 10"
In-Stock: 0
Unit Price: kr.7.06048