5 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A05XAF05XAF22K51B

DigiKey Part Number
455-3807-ND
Manufacturer
Manufacturer Product Number
A05XAF05XAF22K51B
Description
JUMPER 05XAF-2S - 05XAF-2S 2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.098" (2.50mm)
Series
Length
0.167' (50.80mm, 2.00")
Packaging
Bulk
Color
Black, Individual
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 340
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.76000kr.9.76
10kr.8.27400kr.82.74
25kr.7.75240kr.193.81
50kr.7.38220kr.369.11
100kr.7.02920kr.702.92
250kr.6.58852kr.1,647.13
500kr.6.27382kr.3,136.91
1.000kr.5.97431kr.5,974.31
3.000kr.5.52888kr.16,586.64
Manufacturers Standard Package
Unit Price without VAT:kr.9.76000
Unit Price with VAT:kr.12.20000