4 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
JST JWPF Waterproof Connectors and Assemblies

A04TJWPF04TJWPF22KJ457OM

DigiKey Part Number
455-A04TJWPF04TJWPF22KJ457OM-ND
Manufacturer
Manufacturer Product Number
A04TJWPF04TJWPF22KJ457OM
Description
4C M-M JWPF OM ASSEMBLY - 1.5 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Plug to Plug
Cable Termination
Crimp
Number of Positions
4
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.126.04000kr.126.04
10kr.107.09500kr.1,070.95
25kr.100.38760kr.2,509.69
50kr.95.59700kr.4,779.85
100kr.91.03670kr.9,103.67
300kr.84.25247kr.25,275.74
500kr.81.27334kr.40,636.67
Manufacturers Standard Package
Unit Price without VAT:kr.126.04000
Unit Price with VAT:kr.157.55000