


A04RJWPF04RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A04RJWPF04RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A04RJWPF04RJWPF22KJ914OM |
Description | 4C F-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.135.42000 | kr.135.42 |
| 10 | kr.115.06500 | kr.1,150.65 |
| 25 | kr.107.85880 | kr.2,696.47 |
| 50 | kr.102.71060 | kr.5,135.53 |
| 100 | kr.97.81040 | kr.9,781.04 |
| 300 | kr.90.52167 | kr.27,156.50 |
| 500 | kr.87.32184 | kr.43,660.92 |
| Unit Price without VAT: | kr.135.42000 |
|---|---|
| Unit Price with VAT: | kr.169.27500 |

