


A04RJWPF04RJWPF22KJ457OM | |
|---|---|
DigiKey Part Number | 455-A04RJWPF04RJWPF22KJ457OM-ND |
Manufacturer | |
Manufacturer Product Number | A04RJWPF04RJWPF22KJ457OM |
Description | 4C F-F JWPF OM ASSEMBLY - 1.5 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.32000 | kr.115.32 |
| 10 | kr.98.02300 | kr.980.23 |
| 25 | kr.91.88680 | kr.2,297.17 |
| 50 | kr.87.49960 | kr.4,374.98 |
| 100 | kr.83.32600 | kr.8,332.60 |
| 300 | kr.77.11553 | kr.23,134.66 |
| 500 | kr.74.38900 | kr.37,194.50 |
| Unit Price without VAT: | kr.115.32000 |
|---|---|
| Unit Price with VAT: | kr.144.15000 |

