


A03TJWPF03TJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A03TJWPF03TJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A03TJWPF03TJWPF22KJ914OM |
Description | 3C M-M JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.99000 | kr.126.99 |
| 10 | kr.107.92600 | kr.1,079.26 |
| 25 | kr.101.16600 | kr.2,529.15 |
| 50 | kr.96.33880 | kr.4,816.94 |
| 100 | kr.91.74230 | kr.9,174.23 |
| 300 | kr.84.90570 | kr.25,471.71 |
| 500 | kr.81.90380 | kr.40,951.90 |
| Unit Price without VAT: | kr.126.99000 |
|---|---|
| Unit Price with VAT: | kr.158.73750 |

