


A03TJWPF03RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A03TJWPF03RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A03TJWPF03RJWPF22KJ914OM |
Description | 3C M-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Plug to Plug | Cable Termination Crimp |
Number of Positions 3 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.11000 | kr.122.11 |
| 10 | kr.103.76700 | kr.1,037.67 |
| 25 | kr.97.26840 | kr.2,431.71 |
| 50 | kr.92.62620 | kr.4,631.31 |
| 100 | kr.88.20780 | kr.8,820.78 |
| 300 | kr.81.63427 | kr.24,490.28 |
| 500 | kr.78.74812 | kr.39,374.06 |
| Unit Price without VAT: | kr.122.11000 |
|---|---|
| Unit Price with VAT: | kr.152.63750 |

