3 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
JST JWPF Waterproof Connectors and Assemblies

A03RJWPF03RJWPF22KJ457OM

DigiKey Part Number
455-A03RJWPF03RJWPF22KJ457OM-ND
Manufacturer
Manufacturer Product Number
A03RJWPF03RJWPF22KJ457OM
Description
3C F-F JWPF OM ASSEMBLY - 1.5 FT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
JST Sales America Inc.
Pitch - Connector
0.079" (2.00mm)
Series
Length
1.50' (457.20mm)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
3
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.98.84000kr.98.84
10kr.84.00500kr.840.05
25kr.78.74040kr.1,968.51
50kr.74.98200kr.3,749.10
100kr.71.40430kr.7,140.43
300kr.66.08223kr.19,824.67
500kr.63.74540kr.31,872.70
1.000kr.60.70677kr.60,706.77
Manufacturers Standard Package
Unit Price without VAT:kr.98.84000
Unit Price with VAT:kr.123.55000