


A02TJWPF02RJWPF22KJ914OM | |
|---|---|
DigiKey Part Number | 455-A02TJWPF02RJWPF22KJ914OM-ND |
Manufacturer | |
Manufacturer Product Number | A02TJWPF02RJWPF22KJ914OM |
Description | 2C M-F JWPF OM ASSEMBLY - 3 FT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JST Sales America Inc. | Pitch - Connector 0.079" (2.00mm) |
Series | Length 3.00' (914.20mm) |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination Crimp |
Number of Positions 2 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.05000 | kr.105.05 |
| 10 | kr.89.29900 | kr.892.99 |
| 25 | kr.83.70560 | kr.2,092.64 |
| 50 | kr.79.70900 | kr.3,985.45 |
| 100 | kr.75.90570 | kr.7,590.57 |
| 300 | kr.70.24890 | kr.21,074.67 |
| 500 | kr.67.76458 | kr.33,882.29 |
| Unit Price without VAT: | kr.105.05000 |
|---|---|
| Unit Price with VAT: | kr.131.31250 |

