



| 60RF-JMCS-G-1B-TF(N)(LF)(SN) | |
|---|---|
| DigiKey Part Number | 455-2842TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 60RF-JMCS-G-1B-TF(N)(LF)(SN) | 
| Description | CONN RCPT 60POS SMD GOLD | 
| Customer Reference | |
| Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 60RF-JMCS-G-1B-TF(N)(LF)(SN) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | JST Sales America Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Connector Type | Receptacle, Center Strip Contacts | |
| Number of Positions | 60 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Mated Stacking Heights | 4mm ~ 11mm | |
| Height Above Board | 0.130" (3.30mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.10.75648 | kr.10,756.48 | 
| Unit Price without VAT: | kr.10.75648 | 
|---|---|
| Unit Price with VAT: | kr.13.44560 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark