
60PS-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-1890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60PS-JMDSS-G-1-TF |
Description | CONN PLUG 60POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 60PS-JMDSS-G-1-TF Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer JST Sales America Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.189" (4.80mm) |
Number of Positions 60 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.19471 | kr.10,792.06 |
| Unit Price without VAT: | kr.7.19471 |
|---|---|
| Unit Price with VAT: | kr.8.99339 |


