



50P6.0-JMDSS-G-1-TF | |
|---|---|
DigiKey Part Number | 455-50P6.0-JMDSS-G-1-TFTR-ND - Tape & Reel (TR) 455-50P6.0-JMDSS-G-1-TFCT-ND - Cut Tape (CT) 455-50P6.0-JMDSS-G-1-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50P6.0-JMDSS-G-1-TF |
Description | CONN PLUG 50POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.55062 | kr.9,825.93 |
| 3.000 | kr.6.23816 | kr.18,714.48 |
| 4.500 | kr.6.12016 | kr.27,540.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.19000 | kr.12.19 |
| 10 | kr.10.37200 | kr.103.72 |
| 25 | kr.9.71880 | kr.242.97 |
| 50 | kr.9.25320 | kr.462.66 |
| 100 | kr.8.81130 | kr.881.13 |
| 250 | kr.8.25936 | kr.2,064.84 |
| 500 | kr.7.86500 | kr.3,932.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.10000 | kr.12.10 |
| 10 | kr.10.29100 | kr.102.91 |
| 25 | kr.9.64360 | kr.241.09 |
| 50 | kr.9.18140 | kr.459.07 |
| 100 | kr.8.74300 | kr.874.30 |
| 250 | kr.8.19532 | kr.2,048.83 |
| 500 | kr.7.80404 | kr.3,902.02 |
| Unit Price without VAT: | kr.12.10000 |
|---|---|
| Unit Price with VAT: | kr.15.12500 |


